
General-purpose multiplexer, featuring 2 channels and 4:1 configuration. Offers a 25MHz -3dB bandwidth and 25MHz bandwidth. Operates with a dual supply voltage range of 2.5V to 9V, and a single supply voltage range of 3V to 20V, with a maximum operating supply voltage of 18V. This surface mount component is housed in a 16-SOIC package with gold contact plating and operates across a temperature range of -55°C to 125°C. Propagation delay is 20ns, with a nominal supply current of 100uA and operating supply current of 80nA.
Texas Instruments CD4052BMG4 technical specifications.
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
