
This 2-channel, 4:1 analog switch IC functions as both a multiplexer and demultiplexer, featuring a 25MHz bandwidth and low ON-leakage current. It operates with dual supply voltages ranging from 2.5V to 9V, and a single supply voltage from 3V to 20V, with a maximum operating supply voltage of 18V. The component is housed in a 16-TSSOP package with gold contact plating, suitable for surface mounting. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device offers an on-state resistance of 240 Ohms and a propagation delay of 20ns.
Texas Instruments CD4052BPWE4 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
