
CMOS differential 4-channel analog multiplexer/demultiplexer with logic-level conversion. Features 2 channels, 8 inputs, and 2 outputs, with 2 switches. Operates with dual supply voltages from 2.5V to 9V and single supply from 3V to 20V, with a maximum operating supply voltage of 18V. Offers a bandwidth of 25MHz and an on-state resistance of 240 Ohms. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD4052BPWG4 technical specifications.
| Bandwidth | 25MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4052BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
