The CD4053BCN is a dual 3-function industrial logic multiplexer from Texas Instruments. It features a 16-pin DIP package and operates over a temperature range of -40 to 85°C. The device has a nominal supply voltage of 7.5V and a negative supply voltage of -7.5V. It is designed for industrial applications and is available in a 16-pin DIP package.
Texas Instruments CD4053BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4053BCN to view detailed technical specifications.
No datasheet is available for this part.