
Triple 2:1 analog multiplexer/demultiplexer for surface mounting. Features 3 channels, 6 inputs, and 3 outputs with a 30MHz bandwidth. Operates with single or dual supply voltages from 2.5V to 20V, with a typical operating voltage of 18V. Offers 240 Ohm on-state resistance and a propagation delay of 30ns. Packaged in a 16-SOIC with tin plating, suitable for -55°C to 125°C operating temperatures.
Texas Instruments CD4053BM96G3 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Drain to Source Resistance | 240R |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 80nA |
| Supply Type | Single, Dual |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BM96G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
