
Triple 2:1 analog multiplexer/demultiplexer IC, featuring 3 channels and 6 inputs. Operates with single or dual supplies from 2.5V to 20V, with a maximum dual supply voltage of 9V and maximum operating supply voltage of 18V. Offers a 30MHz bandwidth and 60ns propagation delay. Packaged in a 16-SO surface-mount format with gold contact plating, this RoHS compliant component functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4053BNSR technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4053BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
