
CMOS 4-segment Liquid-Crystal Display driver, DIP package, operating from 3V to 18V with a typical 10V operating voltage. Features include 4-bit decoding and latching logic, supporting up to 4 segments with non-inverting polarity. Offers a maximum operating frequency of 8MHz and a propagation delay of 800ns. This through-hole mount component has a maximum power dissipation of 500mW and a low quiescent current of 100uA.
Texas Instruments CD4054BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Display Type | LCD |
| Height | 5.08mm |
| High Level Output Current | -1.9mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 800ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
