
CMOS liquid crystal display driver featuring a PDIP package for through-hole mounting. This decoder/latch IC supports up to 4 segments and 4 outputs, with a maximum operating frequency of 8MHz. It operates from a 3V to 18V supply voltage range, with a typical 10V operating voltage, and offers output currents of -1.9mA (high) and 3.6mA (low). The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 800ns.
Texas Instruments CD4054BEE4 technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Supply Current | 100uA |
| Technology | CMOS |
| Turn-On Delay Time | 800ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
