
4-channel LCD driver IC featuring CMOS technology, designed for liquid crystal displays. This surface mount component operates with a supply voltage range of 3V to 18V and a nominal supply current of 100uA. It offers a maximum frequency of 8MHz and supports decoder and latch logic functions with non-inverting polarity. The device provides a low-level output current of 3.6mA and a high-level output current of -1.9mA, with a propagation delay of 800ns. Packaged in a 16-pin SOIC format, it is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD4054BMT technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
