
CMOS 4-segment display driver IC for LCD applications. Features a decoder/latch logic function with 4 inputs and 4 non-inverting outputs. Operates with a supply voltage range of 3V to 18V, nominal 10V, and supports a maximum frequency of 8MHz. Surface mountable in a SOIC package, this component offers a high level output current of -1.9mA and a low level output current of 3.6mA. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4054BMTE4 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4054B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
