
CMOS 4-segment Liquid-Crystal Display driver, this integrated circuit features a 16-TSSOP package with gold contact plating. It operates with a supply voltage range of 3V to 18V and a nominal supply current of 100µA, with an operating supply current of 40nA. The driver supports a maximum frequency of 8MHz and a propagation delay of 800ns. It includes decoder and latch logic functions, with four inputs and four outputs, driving four display segments. This surface mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4054BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 10V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 800ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
