Texas Instruments CD4054BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4054BPWRE4 to view detailed technical specifications.
No datasheet is available for this part.