
CMOS BCD-to-7-segment LCD decoder/driver with display-frequency output. Features 4-channel demultiplexer and decoder logic, supporting LCD display types. Operates with a 3V to 18V supply voltage range and offers a maximum bandwidth of 8MHz. Includes 7 outputs with low-level output current of 3.6mA and high-level output current of -1.9mA. Packaged in a 16-PDIP with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD4055BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | N |
| Contact Plating | Gold |
| Display Type | LCD |
| Height | 4.57mm |
| High Level Output Current | -1.9mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Type | Integrated Circuit (IC) |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
