
The CD4055BM96G4 is a surface mount multiplexer from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a lead-free device with a package quantity of one and is packaged in tape and reel. The multiplexer is RoHS compliant and has an operating supply voltage of 15V and an operating supply current of 40nA.
Texas Instruments CD4055BM96G4 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BM96G4 to view detailed technical specifications.
No datasheet is available for this part.
