
CMOS BCD-to-7-segment decoder/driver IC with 4 inputs and 7 non-inverting outputs. Features a maximum operating frequency of 8MHz and a propagation delay of 1300ns. Operates with supply voltages from 3V to 18V, supporting a maximum input voltage of 18V. Designed for LCD display types, it offers a high level output current of -1.9mA and a low level output current of 3.6mA. Packaged in a 16-pin SOIC, this RoHS compliant component has a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD4055BMG4 technical specifications.
| Package/Case | D |
| Display Type | LCD |
| High Level Output Current | -1.9mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4055B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.