Texas Instruments CD4055BNSR technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.