The CD4055BPWR is a surface-mount driver IC from Texas Instruments, designed for use with LCD displays. It operates from a supply voltage of 18V and has an extremely low operating supply current of 40nA. The device is RoHS compliant and is packaged in a tape and reel format, with 2000 units per package. The CD4055BPWR is suitable for use in applications where low power consumption is critical, and it can operate over a temperature range of -55°C to 125°C.
Texas Instruments CD4055BPWR technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4055BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.