The CD4056BF is a 4-input 7-output CMOS decoder/latch from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is packaged in a CDIP and can be mounted through a hole. It features a propagation delay of 1300ns and a quiescent current of 100uA. The CD4056BF is suitable for use in a variety of applications, including those requiring high-level output currents of up to -1.9mA and low-level output currents of up to 3.6mA.
Texas Instruments CD4056BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1.9mA |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4056BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.