The CD4056BNSRE4 is a surface mount SOP packaged LCD driver from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum current of 40nA at 15V. This device is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Texas Instruments CD4056BNSRE4 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 40nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4056BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.