
The CD4059AM96 is a 16-bit counter/divider from Texas Instruments, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This device features a positive edge trigger type and asynchronous reset. It is designed for use in logic IC applications and is part of the 4000 series.
Texas Instruments CD4059AM96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000 |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4059AM96 to view detailed technical specifications.
No datasheet is available for this part.
