
CMOS 14-bit binary UP counter/divider IC, operating up to 24MHz with a 3V to 18V supply range. Features negative edge clock triggering, asynchronous reset, and a 10-bit output. Housed in a 16-pin PDIP package with gold-plated terminals, this through-hole component offers a 1.5mA output current and operates from -55°C to 125°C.
Texas Instruments CD4060BE technical specifications.
| Package/Case | N |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Count Direction | Up |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Input Capacitance | 5pF |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Current | 1.5mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Propagation Delay | 740ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Turn-On Delay Time | 740ns |
| Weight | 0.03357oz |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4060BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
