
Texas Instruments CD4060BF technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 740ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 740ns |
| Width | 6.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4060BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
