
4-bit magnitude comparator, a specialty logic IC utilizing CMOS technology. Features include a 4-bit comparison capability, 4 channels, and a non-inverting polarity. Operates within a 3V to 18V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a high level output current of 4.2mA and a low level output current of 4.2mA, with a general output current of 1mA. Packaged in a 16-pin PDIP with gold contact plating, designed for through-hole mounting.
Texas Instruments CD4063BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Current | 1mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
