
4-Bit Magnitude Comparator IC, CMOS technology, featuring non-inverting logic. Operates with a supply voltage range of 3V to 18V, offering 4 channels with a 4-bit comparison capability. Provides high and low level output current of 4.2mA, with a propagation delay of 350ns and turn-on delay of 175ns. Housed in a 16-pin SOIC package for surface mounting, with gold contact plating and a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD4063BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Current | 800nA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 175ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4063BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
