
Quad SPST analog switch IC featuring 4 independent switches. Operates with a supply voltage range of 3V to 18V, with a nominal supply of 5V. Offers a wide operating temperature range from -55°C to 125°C, suitable for military temperature grades. Packaged in a 14-pin SOIC (R-PDSO-G14) with dimensions of 3.91mm width and 8.65mm length.
Texas Instruments CD4066BM96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.91 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4066BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.