
The CD4066BM96E4 is a 4-channel analog multiplexer from Texas Instruments with a bandwidth of 40MHz. It is available in a SOIC package and features gold contact plating. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It can be powered by a single or dual supply voltage, with a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Texas Instruments CD4066BM96E4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
