
Quad SPST analog switch IC featuring 4 independent channels, each with a 1:1 throw configuration. Operates with dual supply voltages from 1.5V to 9V, or single supply from 3V to 18V, supporting a maximum supply voltage of 18V. Offers a low on-state leakage current of 10-pA and a bandwidth of 40MHz. Packaged in a 14-SO surface-mount format with gold contact plating, suitable for operation across a wide temperature range of -55°C to 125°C. This RoHS compliant component is ideal for analog signal switching applications.
Texas Instruments CD4066BNSR technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Dual, Single |
| Throw Configuration | SPST |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
