
The CD4066BQDRQ1 is a 4-channel analog multiplexer from Texas Instruments, featuring a bandwidth of 40MHz and a supply voltage range of 3V to 18V. It is available in a surface-mount SOIC package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and has a low supply current of 20nA.
Texas Instruments CD4066BQDRQ1 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4066BQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
