
CMOS single 16-channel analog multiplexer/demultiplexer featuring a 14MHz bandwidth and 240 Ohm on-state resistance. This integrated circuit operates with a single supply voltage ranging from 3V to 18V, supporting a maximum input voltage of 15V AC. Designed for through-hole mounting in a PDIP package with gold contact plating, it offers a wide operating temperature range of -55°C to 125°C. The device boasts low quiescent current of 80nA and a propagation delay of 60ns.
Texas Instruments CD4067BE technical specifications.
| Bandwidth | 14MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Input Capacitance | 5pF |
| JESD-30 Code | R-PDIP-T24 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux |
| Max Input Voltage (AC) | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 15 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 5uA |
| Supply Type | Single |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Weight | 0.131759oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
