
16:1 single-ended, 1-channel analog multiplexer for surface mount applications. Features a 14MHz -3dB bandwidth and operates with a supply voltage range of 3V to 18V. This logic IC offers 16 inputs and 1 output, with an on-state resistance of 240 Ohms and a propagation delay of 60ns. Encased in a 24-SOIC package with tin, matte contact plating, it supports an operating temperature range from -55°C to 125°C.
Texas Instruments CD4067BM96 technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 14MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 2.35mm |
| Weight | 0.02187oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
