
16:1 single-ended analog multiplexer, featuring 16 inputs and 1 output, operates with a supply voltage range of 3V to 18V. This multiplexer/demultiplexer IC offers a bandwidth of 14MHz and an on-state resistance of 240 Ohms. Designed for surface mounting, it comes in a 24-SOIC package with gold contact plating and operates across a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments CD4067BM96E4 technical specifications.
| Bandwidth | 14MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
