
The CD4067BNSR is a single multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The device is packaged in a surface mount SO package and has a propagation delay of 60ns. It operates at a bandwidth of 60MHz and has a -3db bandwidth of 14MHz.
Texas Instruments CD4067BNSR technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 60MHz |
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.