
16:1 single-ended, 1-channel analog multiplexer with a 20-V maximum supply voltage. This surface-mount device features a 14MHz bandwidth and 240 Ohms on-state resistance. Operating across a temperature range of -55°C to 125°C, it offers 16 inputs and 1 output. The component is housed in a 24-TSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments CD4067BPWG4 technical specifications.
| Bandwidth | 14MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
