
CMOS 8-input NAND/AND gate, featuring a 14-SOIC package with gold contact plating. This logic IC supports a wide operating temperature range from -55°C to 125°C and operates with supply voltages between 3V and 18V. It offers 6.8mA of output current, both high and low, and a quiescent current of 20nA. The device includes one circuit with eight input lines and two output lines, capable of performing NAND, Mux, and NOR gate functions with a propagation delay of 300ns. This surface mount component is RoHS compliant and packaged on tape and reel.
Texas Instruments CD4068BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Mux, NOR GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
