
CMOS 8-input NAND gate logic IC, featuring a 3V to 18V supply voltage range and a maximum operating temperature of 125°C. This surface mount SOIC package offers 6.8mA high-level output current and 1.5mA low-level output current. With a propagation delay of 300ns and a quiescent current of 5uA, it operates reliably across a -55°C to 125°C temperature range.
Texas Instruments CD4068BM96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
