
CMOS 8-input NAND gate IC, featuring a single circuit with one element and one gate. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering high-level output current of 6.8mA and low-level output current of 1.5mA. This surface-mount SOIC package component boasts a wide operating temperature range from -55°C to 125°C. Designed for 8 input lines, it provides 2 output lines with a propagation delay of 300ns and a quiescent current of 5uA.
Texas Instruments CD4068BMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4068BMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
