
CMOS Hex Inverter IC, featuring six independent inverter circuits. Operates with a supply voltage range of 3V to 18V, ideal for 15V applications. Offers a propagation delay of 110ns and a quiescent current of 20nA. Packaged in a 14-SOIC surface-mount case with gold contact plating, measuring 8.65mm in length, 3.91mm in width, and 1.75mm in height. Rated for an operating temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4069UBMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Inverter |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4069UB |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 110ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.