CMOS Hex Inverter IC, featuring six independent 1-input inverter gates. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a high-level output current of 3.4mA and a low-level output current of 1mA, with a combined output current of 6.8mA. This surface-mount device, packaged in a 14-pin SOIC, boasts a propagation delay of 50ns and a turn-on delay time of 110ns. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4069UBMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3.4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.