
CMOS Hex Inverter, a 6-circuit logic IC featuring six independent inverter elements. This surface mount component operates within a 3V to 18V supply voltage range, with a typical operating voltage of 15V. It offers ±4.2mA high and low level output current and 6.8mA output current. The device is housed in a 14-TSSOP package with gold contact plating, suitable for operation from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4069UBPWRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.