The CD4070BCM is a dual XOR gate IC with 14 terminals in a 14-pin R-PDSO-G14 package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC has a propagation delay of 185ns and a load capacitance of 50pF. It is a member of the 4000/14000/40000 logic IC family and is not a Schmitt trigger device.
Texas Instruments CD4070BCM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 185 |
| Prop. Delay@Nom-Sup | 185 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4070BCM to view detailed technical specifications.
No datasheet is available for this part.