
CMOS Triple 3-Input OR Gate, featuring three independent 3-input OR gate circuits within a single package. This surface-mount device operates with a supply voltage range of 3V to 18V and offers a high level output current of 3.4mA and a low level output current of 3.4mA. With a maximum operating temperature of 125°C and a minimum of -55°C, it provides a propagation delay of 90ns. The component is RoHS compliant and packaged in a 14-SOIC case with gold contact plating.
Texas Instruments CD4075BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 120ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4075BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
