
CMOS Triple 3-Input OR Gate, designed for surface mount applications. This integrated circuit features three independent 3-input OR gates, each with a single output. Operating within a supply voltage range of 3V to 18V, it offers a high level output current of 3.4mA and a low level output current of 1.5mA, with a combined output current of 6.8mA. The device operates across a wide temperature range from -55°C to 125°C and boasts a propagation delay of 90ns. Packaged in a 14-SOIC with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4075BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4075BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
