
CMOS Triple 3-Input OR Gate, designed for surface mount applications. This integrated circuit features three independent 3-input OR gates, each with a single output. Operating within a supply voltage range of 3V to 18V, it offers a maximum output current of 6.8mA and a typical quiescent current of 1uA. The device supports a wide operating temperature range from -55°C to 125°C and boasts a propagation delay of 90ns. Packaged in a 14-SOIC format, it is supplied on tape and reel.
Texas Instruments CD4075BMT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4075BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
