CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs. Features positive edge triggering and true output polarity. Operates with a supply voltage range of 3V to 18V, with a nominal of 5V. Supports a maximum operating temperature of 125°C and a minimum of -55°C. This 16-pin PDIP package offers 4 bits of data storage with a propagation delay of 600ns.
Texas Instruments CD4076BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 600 |
| Number of Bits | 4 |
| Max I(ol) | 0.0024 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.3 |
| Schmitt Trigger | No |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4076BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.