
This 4-bit D-type register IC features a positive edge clock trigger and 3-state outputs, operating with a maximum frequency of 16MHz. It supports a wide supply voltage range from 3V to 18V and offers a high level output current of 6.8mA and a low level output current of 1.5mA. Designed for surface mounting in a SOIC package, this non-inverting logic component boasts a propagation delay of 600ns and a turn-on delay time of 60ns, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD4076BMTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.