
4-bit D-type flip-flop latch, featuring single-ended inputs and non-inverting polarity. Operates with a positive edge clock trigger, supporting a maximum frequency of 16MHz. Offers a high level output current of 6.8mA and a low level output current of 4.2mA. This surface mount component is housed in a SOP package, with a supply voltage range of 3V to 18V and an operating temperature range of -55°C to 125°C.
Texas Instruments CD4076BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BNSRG4 to view detailed technical specifications.
No datasheet is available for this part.
