
Quad 2-input XNOR Gate IC, CMOS technology, operating from 3V to 18V supply. Features four independent XNOR gates, each with two inputs and one output. Supports high level output current of 3.4mA and low level output current of 6.8mA. Packaged in a 14-pin SOP (Surface Mount) with a propagation delay of 100ns. RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4077BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 3.4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4077BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
