
CMOS Quad Exclusive-NOR Gate, a 4-circuit integrated logic IC featuring 4 independent XNOR gates. Operates with a supply voltage range of 3V to 18V and offers output currents of 3.4mA (high/low) and 6.8mA (max). Packaged in a 14-TSSOP with gold contact plating, this surface-mount component boasts a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and utilizes CMOS technology.
Texas Instruments CD4077BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 130ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4077BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.