Texas Instruments CD4081BFB3A technical specifications.
| Package/Case | CDIP |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4081BFB3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.