
CMOS logic IC featuring four independent 2-input AND gates. Operates with supply voltages from 3V to 18V, offering a high level output current of -4.2mA and a low level output current of 4.2mA. This surface mount component, housed in a 14-SOIC package, has a propagation delay of 90ns and a turn-on delay time of 12ns. Maximum operating temperature is 125°C, with a quiescent current of 5uA.
Texas Instruments CD4081BM technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4081BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
